
SSM3K16CTC,L3F | |
---|---|
DigiKey Part Number | 264-SSM3K16CTC,L3FTR-ND - Tape & Reel (TR) 264-SSM3K16CTC,L3FCT-ND - Cut Tape (CT) 264-SSM3K16CTC,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K16CTC,L3F |
Description | MOSFET N-CH 20V 200MA CST3C |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 500mW (Ta) Surface Mount CST3C |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K16CTC,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |