BSS84AKMB,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1,779
Unit Price: $3.34000
Datasheet

Similar


onsemi
In Stock: 179,306
Unit Price: $1.96000
Datasheet
P-Channel 50 V 230mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 50 V 230mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
DFN0606 MOSFETs

BSS84AKMB,315

DigiKey Part Number
1727-1264-2-ND - Tape & Reel (TR)
1727-1264-1-ND - Cut Tape (CT)
1727-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84AKMB,315
Description
MOSFET P-CH 50V 230MA DFN1006B-3
Customer Reference
Detailed Description
P-Channel 50 V 230mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006B-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.69700$16.97
100$1.06390$106.39
500$0.78778$393.89
1,000$0.69853$698.53
2,000$0.62323$1,246.46
5,000$0.54153$2,707.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49096$4,909.60
20,000$0.44841$8,968.20
30,000$0.42672$12,801.60
50,000$0.40235$20,117.50
70,000$0.38792$27,154.40
100,000$0.37389$37,389.00
Manufacturers Standard Package