
SSM3J353F,LF | |
|---|---|
DigiKey Part Number | SSM3J353FLFTR-ND - Tape & Reel (TR) SSM3J353FLFCT-ND - Cut Tape (CT) SSM3J353FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J353F,LF |
Description | MOSFET P-CH 30V 2A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 600mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J353F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 4.5 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 159 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.95800 | $19.58 |
| 100 | $1.23110 | $123.11 |
| 500 | $0.91588 | $457.94 |
| 1,000 | $0.81389 | $813.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66359 | $1,990.77 |
| 6,000 | $0.60009 | $3,600.54 |
| 9,000 | $0.56771 | $5,109.39 |
| 15,000 | $0.53131 | $7,969.65 |
| 21,000 | $0.50975 | $10,704.75 |
| 30,000 | $0.48878 | $14,663.40 |
| 75,000 | $0.44277 | $33,207.75 |
| 150,000 | $0.43852 | $65,778.00 |


