
SSM3J340R,LF | |
|---|---|
DigiKey Part Number | SSM3J340RLFTR-ND - Tape & Reel (TR) SSM3J340RLFCT-ND - Cut Tape (CT) SSM3J340RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J340R,LF |
Description | MOSFET P-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J340R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 492 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.92500 | $19.25 |
| 100 | $1.20990 | $120.99 |
| 500 | $0.89940 | $449.70 |
| 1,000 | $0.79913 | $799.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65127 | $1,953.81 |
| 6,000 | $0.58875 | $3,532.50 |
| 9,000 | $0.55686 | $5,011.74 |
| 15,000 | $0.52103 | $7,815.45 |
| 21,000 | $0.49980 | $10,495.80 |
| 30,000 | $0.47916 | $14,374.80 |
| 75,000 | $0.43386 | $32,539.50 |
| 150,000 | $0.42832 | $64,248.00 |





