SSM3J321T(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 202,960
Unit Price: $3.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,105
Unit Price: $5.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 117,733
Unit Price: $6.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15,178
Unit Price: $4.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 151,540
Unit Price: $3.29000
Datasheet

Similar


Vishay Siliconix
In Stock: 12,538
Unit Price: $4.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16,969
Unit Price: $4.61000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J321T(TE85L,F)

DigiKey Part Number
SSM3J321T(TE85LF)TR-ND - Tape & Reel (TR)
SSM3J321T(TE85LF)CT-ND - Cut Tape (CT)
SSM3J321T(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J321T(TE85L,F)
Description
MOSFET P-CH 20V 5.2A TSM
Customer Reference
Detailed Description
P-Channel 20 V 5.2A (Ta) 700mW (Ta) Surface Mount TSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
46mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes