TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV48XP,215

DigiKey Part Number
1727-5907-2-ND - Tape & Reel (TR)
1727-5907-1-ND - Cut Tape (CT)
1727-5907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV48XP,215
Description
MOSFET P-CH 20V 3.5A TO236AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 510mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV48XP,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
55mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
510mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,178
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.61000$4.61
10$2.82400$28.24
100$1.79790$179.79
500$1.35416$677.08
1,000$1.21084$1,210.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02862$3,085.86
6,000$0.95409$5,724.54
9,000$0.88992$8,009.28
15,000$0.83728$12,559.20
21,000$0.82897$17,408.37
30,000$0.77582$23,274.60
75,000$0.72647$54,485.25
Manufacturers Standard Package