
SSM3J140TU,LXHF | |
---|---|
DigiKey Part Number | 264-SSM3J140TULXHFTR-ND - Tape & Reel (TR) 264-SSM3J140TULXHFCT-ND - Cut Tape (CT) 264-SSM3J140TULXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J140TU,LXHF |
Description | SMOS P-CH VDSS:-20V VGSS:-8/+6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25.8mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.14900 | $41.49 |
100 | $2.68450 | $268.45 |
500 | $2.08796 | $1,043.98 |
1,000 | $1.84743 | $1,847.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54029 | $4,620.87 |
6,000 | $1.41352 | $8,481.12 |
9,000 | $1.30518 | $11,746.62 |
15,000 | $1.27634 | $19,145.10 |
21,000 | $1.23480 | $25,930.80 |