
SSM3J140TU,LF | |
|---|---|
DigiKey Part Number | SSM3J140TULFTR-ND - Tape & Reel (TR) SSM3J140TULFCT-ND - Cut Tape (CT) SSM3J140TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J140TU,LF |
Description | MOSFET P-CH 20V 4.4A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J140TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25.8mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $3.67900 | $36.79 |
| 100 | $2.36920 | $236.92 |
| 500 | $1.80270 | $901.35 |
| 1,000 | $1.61995 | $1,619.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.34602 | $4,038.06 |
| 6,000 | $1.23251 | $7,395.06 |
| 9,000 | $1.17466 | $10,571.94 |
| 15,000 | $1.10965 | $16,644.75 |
| 21,000 | $1.07115 | $22,494.15 |
| 30,000 | $1.05041 | $31,512.30 |










