
RN4990FE,LF(CT | |
---|---|
DigiKey Part Number | RN4990FELF(CTTR-ND - Tape & Reel (TR) RN4990FELF(CTCT-ND - Cut Tape (CT) RN4990FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4990FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4990FE,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14100 | $11.41 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.45497 | $454.97 |
2,000 | $0.40316 | $806.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34868 | $1,394.72 |
8,000 | $0.31294 | $2,503.52 |
12,000 | $0.29472 | $3,536.64 |
20,000 | $0.27422 | $5,484.40 |
28,000 | $0.26207 | $7,337.96 |
40,000 | $0.25026 | $10,010.40 |
100,000 | $0.22433 | $22,433.00 |
200,000 | $0.20830 | $41,660.00 |
400,000 | $0.20528 | $82,112.00 |