Parametric Equivalent

RN4989(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN4989(TE85LF)TR-ND - Tape & Reel (TR) 264-RN4989(TE85LF)CT-ND - Cut Tape (CT) 264-RN4989(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4989(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.55000 | $15.50 |
| 100 | $0.96680 | $96.68 |
| 500 | $0.71386 | $356.93 |
| 1,000 | $0.63196 | $631.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51184 | $1,535.52 |
| 6,000 | $0.46079 | $2,764.74 |
| 9,000 | $0.43474 | $3,912.66 |
| 15,000 | $0.40546 | $6,081.90 |
| 21,000 | $0.38811 | $8,150.31 |
| 30,000 | $0.37123 | $11,136.90 |
| 75,000 | $0.33420 | $25,065.00 |
| 150,000 | $0.31614 | $47,421.00 |


