
RN4906FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4906FELF(CTTR-ND - Tape & Reel (TR) RN4906FELF(CTCT-ND - Cut Tape (CT) RN4906FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4906FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4906FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.45206 | $452.06 |
| 2,000 | $0.40058 | $801.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34645 | $1,385.80 |
| 8,000 | $0.31094 | $2,487.52 |
| 12,000 | $0.29284 | $3,514.08 |
| 20,000 | $0.27247 | $5,449.40 |
| 28,000 | $0.26040 | $7,291.20 |
| 40,000 | $0.24866 | $9,946.40 |
| 100,000 | $0.22289 | $22,289.00 |
| 200,000 | $0.20697 | $41,394.00 |
| 400,000 | $0.20396 | $81,584.00 |

