
RN2906FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2906FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN2906FELXHF(CT-ND - Cut Tape (CT) 264-RN2906FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2906FE,LXHF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $2.02600 | $20.26 |
| 100 | $1.27440 | $127.44 |
| 500 | $0.94940 | $474.70 |
| 1,000 | $0.84427 | $844.27 |
| 2,000 | $0.75555 | $1,511.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66042 | $2,641.68 |
| 8,000 | $0.59941 | $4,795.28 |
| 12,000 | $0.56831 | $6,819.72 |
| 20,000 | $0.53335 | $10,667.00 |
| 28,000 | $0.51264 | $14,353.92 |
| 40,000 | $0.49251 | $19,700.40 |
| 100,000 | $0.45951 | $45,951.00 |

