RN2307(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 8,352
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6,000
Unit Price: $2.80000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25003
Datasheet

Similar


Diodes Incorporated
In Stock: 2,800
Unit Price: $1.56000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.22142
Datasheet

Similar


Diodes Incorporated
In Stock: 2,998
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,351
Unit Price: $1.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 4,329
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,214
Unit Price: $1.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,346
Unit Price: $1.40000
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2307(TE85L,F)

DigiKey Part Number
RN2307(TE85LF)TR-ND - Tape & Reel (TR)
RN2307(TE85LF)CT-ND - Cut Tape (CT)
RN2307(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2307(TE85L,F)
Description
TRANS PREBIAS PNP 50V 0.1A SC70
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN2307(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable