
ADTA114EUAQ-13 | |
|---|---|
DigiKey Part Number | ADTA114EUAQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA114EUAQ-13 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24812 | $2,481.20 |
| 20,000 | $0.22390 | $4,478.00 |
| 30,000 | $0.21156 | $6,346.80 |
| 50,000 | $0.19767 | $9,883.50 |
| 70,000 | $0.18945 | $13,261.50 |
| 100,000 | $0.18145 | $18,145.00 |
| 250,000 | $0.16389 | $40,972.50 |
| 500,000 | $0.15419 | $77,095.00 |



