
RN1910,LF(CT | |
|---|---|
DigiKey Part Number | RN1910LF(CTTR-ND - Tape & Reel (TR) RN1910LF(CTCT-ND - Cut Tape (CT) RN1910LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1910,LF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1910,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.45206 | $452.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36305 | $1,089.15 |
| 6,000 | $0.32494 | $1,949.64 |
| 9,000 | $0.30549 | $2,749.41 |
| 15,000 | $0.28362 | $4,254.30 |
| 21,000 | $0.27065 | $5,683.65 |
| 30,000 | $0.25805 | $7,741.50 |
| 75,000 | $0.23036 | $17,277.00 |
| 150,000 | $0.21325 | $31,987.50 |
| 300,000 | $0.20396 | $61,188.00 |

