
RN1904,LF(CT | |
|---|---|
DigiKey Part Number  | 264-RN1904,LF(CTTR-ND - Tape & Reel (TR) 264-RN1904,LF(CT-ND - Cut Tape (CT) 264-RN1904,LF(CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN1904,LF(CT  | 
Description  | TRANS PREBIAS 2NPN 50V 100MA US6  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN1904,LF(CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | 2 NPN - Pre-Biased (Dual)  | |
Current - Collector (Ic) (Max)  | 100mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Resistor - Base (R1)  | 47kOhms  | |
Resistor - Emitter Base (R2)  | 47kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 80 @ 10mA, 5V  | |
Vce Saturation (Max) @ Ib, Ic  | 300mV @ 250µA, 5mA  | |
Current - Collector Cutoff (Max)  | 500nA  | |
Frequency - Transition  | 250MHz  | |
Power - Max  | 200mW  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | US6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.40300 | $14.03 | 
| 100 | $0.87300 | $87.30 | 
| 500 | $0.64288 | $321.44 | 
| 1,000 | $0.56840 | $568.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.45908 | $1,377.24 | 
| 6,000 | $0.41252 | $2,475.12 | 
| 9,000 | $0.38876 | $3,498.84 | 
| 15,000 | $0.36205 | $5,430.75 | 
| 21,000 | $0.34622 | $7,270.62 | 
| 30,000 | $0.33083 | $9,924.90 | 
| 75,000 | $0.29704 | $22,278.00 | 
| 150,000 | $0.27616 | $41,424.00 | 

