RN1611(TE85L,F) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.97147
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,995
Unit Price: $10.59000
Datasheet
RN2607(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1611(TE85L,F)

DigiKey Part Number
RN1611(TE85LF)TR-ND - Tape & Reel (TR)
RN1611(TE85LF)CT-ND - Cut Tape (CT)
RN1611(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1611(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN1611(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.93800$19.38
100$1.21770$121.77
500$0.90518$452.59
1,000$0.80427$804.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65546$1,966.38
6,000$0.59253$3,555.18
9,000$0.56045$5,044.05
15,000$0.52438$7,865.70
21,000$0.50302$10,563.42
30,000$0.48225$14,467.50
75,000$0.43665$32,748.75
150,000$0.43108$64,662.00
Manufacturers Standard Package