
RN1417,LF | |
|---|---|
DigiKey Part Number | 264-RN1417,LFTR-ND - Tape & Reel (TR) 264-RN1417,LFCT-ND - Cut Tape (CT) 264-RN1417,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1417,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1417,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.78300 | $7.83 |
| 100 | $0.48380 | $48.38 |
| 500 | $0.35066 | $175.33 |
| 1,000 | $0.30749 | $307.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24473 | $734.19 |
| 6,000 | $0.21763 | $1,305.78 |
| 9,000 | $0.20380 | $1,834.20 |
| 15,000 | $0.18823 | $2,823.45 |
| 21,000 | $0.17901 | $3,759.21 |
| 30,000 | $0.17003 | $5,100.90 |
| 75,000 | $0.15031 | $11,273.25 |
| 150,000 | $0.13812 | $20,718.00 |
| 300,000 | $0.12787 | $38,361.00 |

