
RN1411,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1411LXHFTR-ND - Tape & Reel (TR) 264-RN1411LXHFCT-ND - Cut Tape (CT) 264-RN1411LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1411,LXHF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51184 | $1,535.52 |
| 6,000 | $0.46079 | $2,764.74 |
| 9,000 | $0.43474 | $3,912.66 |
| 15,000 | $0.40546 | $6,081.90 |
| 21,000 | $0.38811 | $8,150.31 |
| 30,000 | $0.37123 | $11,136.90 |
| 75,000 | $0.33420 | $25,065.00 |
| 150,000 | $0.31614 | $47,421.00 |

