
RN1405,LF | |
|---|---|
DigiKey Part Number | RN1405LFTR-ND - Tape & Reel (TR) RN1405LFCT-ND - Cut Tape (CT) RN1405LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1405,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1405,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1405,LF | Toshiba Semiconductor and Storage | 2,074 | RN1405LFCT-ND | $1.64000 | Parametric Equivalent |
| RN1405,LXHF | Toshiba Semiconductor and Storage | 5,500 | 264-RN1405LXHFCT-ND | $2.55000 | Parametric Equivalent |
| PDTC123JT,235 | Nexperia USA Inc. | 126 | 1727-3037-1-ND | $1.07000 | Similar |
| DTC123JCAHZGT116 | Rohm Semiconductor | 81 | 846-DTC123JCAHZGT116CT-ND | $2.47000 | Parametric Equivalent |
| DTC123JCAT116 | Rohm Semiconductor | 3,001 | DTC123JCAT116CT-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63630 | $63.63 |
| 500 | $0.46386 | $231.93 |
| 1,000 | $0.40779 | $407.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33626 | $1,008.78 |
| 6,000 | $0.30011 | $1,800.66 |
| 9,000 | $0.28166 | $2,534.94 |
| 15,000 | $0.26090 | $3,913.50 |
| 21,000 | $0.24859 | $5,220.39 |
| 30,000 | $0.23661 | $7,098.30 |









