
2SA1162-O,LXHF | |
|---|---|
DigiKey Part Number | 264-2SA1162-OLXHFTR-ND - Tape & Reel (TR) 264-2SA1162-OLXHFCT-ND - Cut Tape (CT) 264-2SA1162-OLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1162-O,LXHF |
Description | TRANS PNP 50V 0.15A S-MINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56340 | $1,690.20 |
| 6,000 | $0.50804 | $3,048.24 |
| 9,000 | $0.47980 | $4,318.20 |
| 15,000 | $0.44806 | $6,720.90 |
| 21,000 | $0.42925 | $9,014.25 |
| 30,000 | $0.41097 | $12,329.10 |
| 75,000 | $0.37083 | $27,812.25 |
| 150,000 | $0.35693 | $53,539.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.64000 | $16.40 |
| 100 | $1.02550 | $102.55 |
| 500 | $0.75924 | $379.62 |
| 1,000 | $0.67308 | $673.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.68900 | $16.89 |
| 100 | $1.05730 | $105.73 |
| 500 | $0.78272 | $391.36 |
| 1,000 | $0.69396 | $693.96 |

