
RN1111,LXHF(CT | |
|---|---|
DigiKey Part Number  | 264-RN1111,LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1111,LXHF(CT-ND - Cut Tape (CT) 264-RN1111,LXHF(CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN1111,LXHF(CT  | 
Description  | TRANS PREBIAS NPN 50V 0.1A SSM  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | NPN - Pre-Biased  | |
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50 V  | |
Resistors Included  | R1 Only  | |
Resistor - Base (R1)  | 10 kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 120 @ 1mA, 5V  | |
Vce Saturation (Max) @ Ib, Ic  | 300mV @ 250µA, 5mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
Frequency - Transition  | 250 MHz  | |
Power - Max  | 100 mW  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-75, SOT-416  | |
Supplier Device Package  | SSM  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.45000 | $2.45 | 
| 10 | $1.50900 | $15.09 | 
| 100 | $0.94310 | $94.31 | 
| 500 | $0.69624 | $348.12 | 
| 1,000 | $0.61621 | $616.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.49878 | $1,496.34 | 
| 6,000 | $0.44883 | $2,692.98 | 
| 9,000 | $0.42334 | $3,810.06 | 
| 15,000 | $0.39469 | $5,920.35 | 
| 21,000 | $0.37771 | $7,931.91 | 
| 30,000 | $0.36120 | $10,836.00 | 
| 75,000 | $0.32496 | $24,372.00 | 
| 150,000 | $0.30594 | $45,891.00 | 

