cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA150B851F

DigiKey Part Number
LTA150B851F-ND
Manufacturer
Manufacturer Product Number
LTA150B851F
Description
GRAPHIC DISPLAY TFT RGB 15"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 15" (381.00mm) 1024 x 768 (XGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
15" (381.00mm)
Viewing Area
304.13mm W x 228.10mm H
Backlight
CCFL
Dot Pixels
1024 x 768 (XGA)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.30mm W x 0.30mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,465.16000$3,465.16
10$3,212.40900$32,124.09
Manufacturers Standard Package