HN2S02FU(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN2S01FUTE85LF

DigiKey Part Number
HN2S01FUTE85LFTR-ND - Tape & Reel (TR)
HN2S01FUTE85LFCT-ND - Cut Tape (CT)
HN2S01FUTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN2S01FUTE85LF
Description
DIODE ARRAY SCHOTT 10V 100MA US6
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 10 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
HN2S01FUTE85LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,484
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.67500$16.75
100$1.19880$119.88
500$0.99600$498.00
1,000$0.88662$886.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53905$1,617.15
6,000$0.51729$3,103.74
9,000$0.50806$4,572.54
Manufacturers Standard Package