
HN2C01FE-GR(T5L,F) | |
---|---|
DigiKey Part Number | HN2C01FE-GR(T5LF)TR-ND - Tape & Reel (TR) HN2C01FE-GR(T5LF)CT-ND - Cut Tape (CT) HN2C01FE-GR(T5LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2C01FE-GR(T5L,F) |
Description | TRANS 2NPN DUAL 50V 150MA ES6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 60MHz 100mW Surface Mount ES6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |