ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01FE-GR,LF

DigiKey Part Number
264-HN1C01FE-GR,LFTR-ND - Tape & Reel (TR)
264-HN1C01FE-GR,LFCT-ND - Cut Tape (CT)
264-HN1C01FE-GR,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01FE-GR,LF
Description
TRANS 2NPN DUAL 50V 150MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
HN1C01FE-GR,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
100mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.21500$12.15
100$0.75620$75.62
500$0.55458$277.29
1,000$0.48921$489.21
2,000$0.43395$867.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37576$1,503.04
8,000$0.33768$2,701.44
12,000$0.31826$3,819.12
20,000$0.29642$5,928.40
28,000$0.28347$7,937.16
40,000$0.27089$10,835.60
100,000$0.24326$24,326.00
200,000$0.22619$45,238.00
Manufacturers Standard Package