RN2607(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01F-GR(TE85L,F

DigiKey Part Number
HN1C01F-GR(TE85LFTR-ND - Tape & Reel (TR)
HN1C01F-GR(TE85LFCT-ND - Cut Tape (CT)
HN1C01F-GR(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01F-GR(TE85L,F
Description
TRANS 2NPN DUAL 50V 150MA SM6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 800MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
HN1C01F-GR(TE85L,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
300mW
Frequency - Transition
800MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.50900$15.09
100$0.94310$94.31
500$0.69624$348.12
1,000$0.61621$616.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49878$1,496.34
6,000$0.44883$2,692.98
9,000$0.42334$3,810.06
15,000$0.39469$5,920.35
21,000$0.37771$7,931.91
30,000$0.36120$10,836.00
75,000$0.32496$24,372.00
150,000$0.30594$45,891.00
Manufacturers Standard Package