
HN1B04FE-Y,LXHF | |
|---|---|
DigiKey Part Number  | 264-HN1B04FE-YLXHFTR-ND - Tape & Reel (TR) 264-HN1B04FE-YLXHFCT-ND - Cut Tape (CT) 264-HN1B04FE-YLXHFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HN1B04FE-Y,LXHF  | 
Description  | TRANS NPN/PNP 50V 150MA ES6  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | 1 NPN, 1 PNP  | |
Current - Collector (Ic) (Max)  | 150mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Vce Saturation (Max) @ Ib, Ic  | 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 120 @ 2mA, 6V  | |
Power - Max  | 100mW  | |
Frequency - Transition  | 80MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-563, SOT-666  | |
Supplier Device Package  | ES6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.26520 | $5,060.80 | 
| 8,000 | $1.16159 | $9,292.72 | 
| 12,000 | $1.10881 | $13,305.72 | 
| 20,000 | $1.04949 | $20,989.80 | 
| 28,000 | $1.01981 | $28,554.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.63000 | $5.63 | 
| 10 | $3.49200 | $34.92 | 
| 100 | $2.24690 | $224.69 | 
| 500 | $1.70838 | $854.19 | 
| 1,000 | $1.53470 | $1,534.70 | 
| 2,000 | $1.38833 | $2,776.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $3.60600 | $36.06 | 
| 100 | $2.31620 | $231.62 | 
| 500 | $1.76126 | $880.63 | 
| 1,000 | $1.58210 | $1,582.10 | 
| 2,000 | $1.43129 | $2,862.58 | 

