


HN1B01FU-Y,LXHF | |
|---|---|
DigiKey Part Number  | 264-HN1B01FU-YLXHFTR-ND - Tape & Reel (TR) 264-HN1B01FU-YLXHFCT-ND - Cut Tape (CT) 264-HN1B01FU-YLXHFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HN1B01FU-Y,LXHF  | 
Description  | TRANS NPN/PNP 50V 150MA US6  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 120MHz, 150MHz 200mW Surface Mount US6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | 1 NPN, 1 PNP  | |
Current - Collector (Ic) (Max)  | 150mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Vce Saturation (Max) @ Ib, Ic  | 300mV @ 10mA, 100mA / 250mV @ 10mA, 100mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 120 @ 2mA, 6V  | |
Power - Max  | 200mW  | |
Frequency - Transition  | 120MHz, 150MHz  | |
Operating Temperature  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | US6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.61000 | $2.61 | 
| 10 | $1.61500 | $16.15 | 
| 100 | $1.01250 | $101.25 | 
| 500 | $0.74846 | $374.23 | 
| 1,000 | $0.66312 | $663.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.53775 | $1,613.25 | 
| 6,000 | $0.48453 | $2,907.18 | 
| 9,000 | $0.45738 | $4,116.42 | 
| 15,000 | $0.42685 | $6,402.75 | 
| 21,000 | $0.40876 | $8,583.96 | 
| 30,000 | $0.39118 | $11,735.40 | 
| 75,000 | $0.35258 | $26,443.50 | 
| 150,000 | $0.33654 | $50,481.00 | 

