


HN1A01FU-GR,LXHF | |
|---|---|
DigiKey Part Number  | 264-HN1A01FU-GR,LXHFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | HN1A01FU-GR,LXHF  | 
Description  | PNP + PNP BIPOLAR TRANSISTOR, -5  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor Array 2 PNP 50V 150mA 80MHz 200mW Surface Mount US6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Transistor Type  | 2 PNP  | |
Current - Collector (Ic) (Max)  | 150mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Vce Saturation (Max) @ Ib, Ic  | 300mV @ 10mA, 100mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 200 @ 2mA, 6V  | |
Power - Max  | 200mW  | |
Frequency - Transition  | 80MHz  | |
Operating Temperature  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | US6  | 

