SSM6J215FE(TE85L,F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1A01FE-GR,LXHF

DigiKey Part Number
264-HN1A01FE-GRLXHFTR-ND - Tape & Reel (TR)
264-HN1A01FE-GRLXHFCT-ND - Cut Tape (CT)
264-HN1A01FE-GRLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1A01FE-GR,LXHF
Description
TRANS 2PNP DUAL 50V 150MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
HN1A01FE-GR,LXHF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
100mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,682
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26520$5,060.80
8,000$1.16159$9,292.72
12,000$1.10881$13,305.72
20,000$1.04949$20,989.80
28,000$1.01981$28,554.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.63000$5.63
10$3.49200$34.92
100$2.24690$224.69
500$1.70838$854.19
1,000$1.53470$1,534.70
2,000$1.38833$2,776.66
Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$3.60600$36.06
100$2.31620$231.62
500$1.76126$880.63
1,000$1.58210$1,582.10
2,000$1.43129$2,862.58
* All Digi-Reel orders will add a $55.00 reeling fee.