
GT40WR21,Q | |
---|---|
DigiKey Part Number | 264-GT40WR21Q-ND |
Manufacturer | |
Manufacturer Product Number | GT40WR21,Q |
Description | IGBT 1350V 40A TO-3P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT 1350 V 40 A 375 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 5.9V @ 15V, 40A | |
Power - Max | 375 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.78000 | $92.78 |
10 | $64.39100 | $643.91 |
100 | $48.37100 | $4,837.10 |
500 | $46.13564 | $23,067.82 |