
GT40RR21(STA1,E | |
|---|---|
DigiKey Part Number | 264-GT40RR21(STA1E-ND |
Manufacturer | |
Manufacturer Product Number | GT40RR21(STA1,E |
Description | IGBT 1200V 40A TO-3P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 40 A 230 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
Category | Switching Energy -, 540µJ (off) |
Manufacturer Toshiba Semiconductor and Storage | Input Type Standard |
Packaging Tube | Test Condition 280V, 40A, 10Ohm, 20V |
Part Status Active | Reverse Recovery Time (trr) 600 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 40A | Supplier Device Package TO-3P(N) |
Power - Max 230 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.93000 | $47.93 |
| 25 | $27.75240 | $693.81 |
| 100 | $22.92730 | $2,292.73 |
| 500 | $19.06384 | $9,531.92 |
| 1,000 | $17.82380 | $17,823.80 |
| 2,000 | $17.12128 | $34,242.56 |


