DF5G7M2N,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10,703
Unit Price: $5.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 408
Unit Price: $4.77000
Datasheet
5-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5G7M2N,LF

DigiKey Part Number
DF5G7M2NLFTR-ND - Tape & Reel (TR)
DF5G7M2NLFCT-ND - Cut Tape (CT)
DF5G7M2NLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5G7M2N,LF
Description
TVS DIODE 5.5VWM 20VC 5DFN
Customer Reference
Detailed Description
20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1.3x0.8)
Datasheet
 Datasheet
EDA/CAD Models
DF5G7M2N,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes