
VBUS54DD-HS4-G4-08 | |
---|---|
DigiKey Part Number | VBUS54DD-HS4-G4-08GITR-ND - Tape & Reel (TR) VBUS54DD-HS4-G4-08GICT-ND - Cut Tape (CT) VBUS54DD-HS4-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS54DD-HS4-G4-08 |
Description | TVS DIODE 5.5VWM 19VC LLP1010-5L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1010-5L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 57W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.40800 | $34.08 |
100 | $2.32140 | $232.14 |
500 | $2.05718 | $1,028.59 |
1,000 | $1.71226 | $1,712.26 |
2,000 | $1.67554 | $3,351.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.36651 | $6,832.55 |
10,000 | $1.23480 | $12,348.00 |