


DF5A5.6JE,LM | |
|---|---|
DigiKey Part Number | DF5A5.6JELMTR-ND - Tape & Reel (TR) DF5A5.6JELMCT-ND - Cut Tape (CT) DF5A5.6JELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6JE,LM |
Description | TVS DIODE 2.5VWM ESV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A5.6JE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.80800 | $8.08 |
| 100 | $0.37530 | $37.53 |
| 500 | $0.36714 | $183.57 |
| 1,000 | $0.35897 | $358.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26923 | $1,076.92 |
| 8,000 | $0.23660 | $1,892.80 |
| 200,000 | $0.23456 | $46,912.00 |

