



DF2S6.8UCT(TPL3) | |
---|---|
DigiKey Part Number | DF2S6.8UCT(TPL3)TR-ND - Tape & Reel (TR) DF2S6.8UCT(TPL3)CT-ND - Cut Tape (CT) DF2S6.8UCT(TPL3)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.8UCT(TPL3) |
Description | TVS DIODE 19VWM CST2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST2 |
EDA/CAD Models | DF2S6.8UCT(TPL3) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |