


DF2S6.8UCT,L3F | |
---|---|
DigiKey Part Number | DF2S6.8UCTL3FTR-ND - Tape & Reel (TR) DF2S6.8UCTL3FCT-ND - Cut Tape (CT) DF2S6.8UCTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.8UCT,L3F |
Description | TVS DIODE 19VWM CST2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6.8UCT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.48200 | $14.82 |
100 | $0.92360 | $92.36 |
500 | $0.68144 | $340.72 |
1,000 | $0.60316 | $603.16 |
2,000 | $0.53702 | $1,074.04 |
5,000 | $0.46529 | $2,326.45 |