


CUHZ8V2,H3F | |
|---|---|
DigiKey Part Number | 264-CUHZ8V2H3FTR-ND - Tape & Reel (TR) 264-CUHZ8V2H3FCT-ND - Cut Tape (CT) 264-CUHZ8V2H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHZ8V2,H3F |
Description | TVS DIODE 8.2VWM 8.5VC US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHZ8V2,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.2V | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | 8.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 1900W (1.9kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 450pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.12900 | $21.29 |
| 100 | $1.47830 | $147.83 |
| 500 | $1.10630 | $553.15 |
| 1,000 | $0.98612 | $986.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73337 | $2,200.11 |
| 6,000 | $0.70163 | $4,209.78 |
| 9,000 | $0.58409 | $5,256.81 |
| 15,000 | $0.58100 | $8,715.00 |
| 21,000 | $0.57914 | $12,161.94 |
| 75,000 | $0.56090 | $42,067.50 |

