
CRZ47(TE85L,Q,M) | |
---|---|
DigiKey Part Number | 264-CRZ47(TE85L,Q,M)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRZ47(TE85L,Q,M) |
Description | PB-F DIODE S-FLAT V=47 PD=0.7W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 37.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42290 | $4,268.70 |
6,000 | $1.30396 | $7,823.76 |
9,000 | $1.24335 | $11,190.15 |
15,000 | $1.17525 | $17,628.75 |
21,000 | $1.13493 | $23,833.53 |
30,000 | $1.12161 | $33,648.30 |