


CRZ47(T5L,TEM,Q) | |
---|---|
DigiKey Part Number | 264-CRZ47(T5LTEMQ)TR-ND - Tape & Reel (TR) 264-CRZ47(T5LTEMQ)CT-ND - Cut Tape (CT) 264-CRZ47(T5LTEMQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ47(T5L,TEM,Q) |
Description | DIODE ZENER 47V 700MW SFLAT |
Customer Reference | |
Detailed Description | Zener Diode 47 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 37.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.75400 | $37.54 |
100 | $2.42020 | $242.02 |
500 | $1.84462 | $922.31 |
1,000 | $1.65899 | $1,658.99 |