


CRZ20(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ20(TE85LQM)TR-ND - Tape & Reel (TR) 264-CRZ20(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ20(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ20(TE85L,Q,M) |
Description | DIODE ZENER 20V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ20(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.04300 | $30.43 |
| 100 | $2.07230 | $207.23 |
| 500 | $1.62354 | $811.77 |
| 1,000 | $1.47669 | $1,476.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36247 | $4,087.41 |
| 6,000 | $1.28904 | $7,734.24 |
| 9,000 | $1.11160 | $10,004.40 |

