Zener Diode 15 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRZ15(TE85L,Q,M)

DigiKey Part Number
264-CRZ15(TE85LQM)TR-ND - Tape & Reel (TR)
264-CRZ15(TE85LQM)CT-ND - Cut Tape (CT)
264-CRZ15(TE85LQM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRZ15(TE85L,Q,M)
Description
DIODE ZENER 15V 700MW SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRZ15(TE85L,Q,M) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
S-FLAT (1.6x3.5)
Power - Max
700 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KDZVTR15BRohm Semiconductor15,413KDZVTR15BCT-ND$4.69000Similar
NZH20C,115Nexperia USA Inc.5,9281727-5064-1-ND$1.81000Similar
NZH22C,115Nexperia USA Inc.2,7701727-5065-1-ND$1.81000Similar
NZH27C,115Nexperia USA Inc.2,3751727-5067-1-ND$1.81000Similar
In-Stock: 1,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.17700$41.77
100$2.69170$269.17
500$2.05126$1,025.63
1,000$1.84474$1,844.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.58223$4,746.69
6,000$1.44999$8,699.94
9,000$1.38259$12,443.31
15,000$1.30686$19,602.90
21,000$1.26202$26,502.42
30,000$1.21844$36,553.20
Manufacturers Standard Package