Zener Diode 6.2 V 700 mW ±9.68% Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 700 mW ±9.68% Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRY62(TE85L,Q,M)

DigiKey Part Number
264-CRY62(TE85L,Q,M)TR-ND - Tape & Reel (TR)
264-CRY62(TE85L,Q,M)CT-ND - Cut Tape (CT)
264-CRY62(TE85L,Q,M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRY62(TE85L,Q,M)
Description
DIODE ZENER 6.2V 700MW SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 700 mW ±9.68% Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRY62(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±9.68%
Power - Max
700 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.36100$33.61
100$2.47280$247.28
500$1.88478$942.39
1,000$1.52564$1,525.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48713$4,461.39
6,000$1.28904$7,734.24
9,000$1.11771$10,059.39
15,000$1.11363$16,704.45
21,000$1.11160$23,343.60
Manufacturers Standard Package