SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRS10I30C(TE85L,QM

DigiKey Part Number
264-CRS10I30C(TE85L,QMTR-ND - Tape & Reel (TR)
264-CRS10I30C(TE85L,QMCT-ND - Cut Tape (CT)
264-CRS10I30C(TE85L,QMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS10I30C(TE85L,QM
Description
DIODE SCHOTTKY 30V 1A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS10I30C(TE85L,QM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
82pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$2.95300$29.53
100$1.88300$188.30
500$1.42122$710.61
1,000$1.27207$1,272.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04986$3,149.58
6,000$0.95710$5,742.60
9,000$0.90982$8,188.38
15,000$0.85669$12,850.35
21,000$0.82522$17,329.62
30,000$0.79463$23,838.90
75,000$0.77506$58,129.50
Manufacturers Standard Package