Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMS03(TE12L,Q,M)

DigiKey Part Number
CMS03QTR-ND - Tape & Reel (TR)
CMS03QCT-ND - Cut Tape (CT)
CMS03QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS03(TE12L,Q,M)
Description
DIODE SCHOTTKY 30V 3A MFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMS03(TE12L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$4.27500$42.75
100$3.17200$317.20
500$2.15760$1,078.80
1,000$2.12203$2,122.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.81282$5,438.46
6,000$1.77040$10,622.40
9,000$1.73368$15,603.12
Manufacturers Standard Package