
CEZ12V,L3F | |
|---|---|
DigiKey Part Number | 264-CEZ12VL3FTR-ND - Tape & Reel (TR) 264-CEZ12VL3FCT-ND - Cut Tape (CT) 264-CEZ12VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ12V,L3F |
Description | TVS DIODE 12VWM 26VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 26V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 44pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.92200 | $9.22 |
| 100 | $0.29370 | $29.37 |
| 500 | $0.28962 | $144.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.23456 | $1,876.48 |

