
CBS10F40,L3F | |
---|---|
DigiKey Part Number | 264-CBS10F40,L3FTR-ND - Tape & Reel (TR) 264-CBS10F40,L3FCT-ND - Cut Tape (CT) 264-CBS10F40,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBS10F40,L3F |
Description | DIODE SCHOTTKY 40V 1A CST2B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount CST2B |
Datasheet | Datasheet |
EDA/CAD Models | CBS10F40,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 74pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.70400 | $17.04 |
100 | $1.15490 | $115.49 |
500 | $0.85760 | $428.80 |
1,000 | $0.67774 | $677.74 |
2,000 | $0.64873 | $1,297.46 |
5,000 | $0.59200 | $2,960.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41572 | $4,157.20 |
70,000 | $0.41360 | $28,952.00 |
100,000 | $0.40131 | $40,131.00 |