



PSMN047-100NSEX | |
---|---|
DigiKey Part Number | 1727-PSMN047-100NSEXTR-ND - Tape & Reel (TR) 1727-PSMN047-100NSEXCT-ND - Cut Tape (CT) 1727-PSMN047-100NSEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN047-100NSEX |
Description | PSMN047-100NSE/SOT1220-2/DFN20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Tc) 42W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 53.4mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.58000 | $35.80 |
100 | $2.30320 | $230.32 |
500 | $1.75026 | $875.13 |
1,000 | $1.57191 | $1,571.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.34518 | $4,035.54 |
6,000 | $1.23090 | $7,385.40 |
9,000 | $1.17267 | $10,554.03 |
15,000 | $1.10724 | $16,608.60 |
21,000 | $1.06849 | $22,438.29 |
30,000 | $1.03083 | $30,924.90 |
75,000 | $1.00995 | $75,746.25 |