New Product
6 MP6D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL1T125NX,ELF

DigiKey Part Number
264-7UL1T125NXELFTR-ND - Tape & Reel (TR)
264-7UL1T125NXELFCT-ND - Cut Tape (CT)
264-7UL1T125NXELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7UL1T125NX,ELF
Description
ONE-GATE LOGIC, BUFFER WITH LEVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MP6D (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-MP6D (1.45x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.15000$11.50
25$1.01480$25.37
100$0.86540$86.54
250$0.79384$198.46
500$0.75098$375.49
1,000$0.71559$715.59
2,500$0.67823$1,695.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.65568$3,278.40
10,000$0.63714$6,371.40
15,000$0.62785$9,417.75
25,000$0.61756$15,439.00
35,000$0.61155$21,404.25
50,000$0.60576$30,288.00
125,000$0.59331$74,163.75
Manufacturers Standard Package